396-036-522-608

Heilind Number:EDA396-036-522-608
Manufacturer:EDAC
Manufacturer Number:396-036-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a straight mount orientation and a single row layout, featuring 36 copper alloy contact positions with a pitch of .125 inches. Constructed from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with an operating temperature range spanning from -40 to 105°C. Perfect for a wide range of applications, this connector ensures efficient and secure board-to-board connections, making it an indispensable component in any electronics project. Elevate your connectivity solutions with this essential connector.