396-036-522-612

Heilind Number:EDA396-036-522-612
Manufacturer:EDAC
Manufacturer Number:396-036-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. This essential component boasts a sleek Black color, complementing any setup seamlessly. With an amperage rating of 3 A, rest assured of reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design and 36 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your connectivity solutions effortlessly with this high-quality Card Edge Connector.