396-036-522-802

Heilind Number:EDA396-036-522-802
Manufacturer:EDAC
Manufacturer Number:396-036-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power delivery at an amperage of 3A. The 36 positions cater to various connection needs, while the straight mount orientation and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for your PCB assembly projects. Elevate your connectivity game with this essential component.