396-036-522-803

Heilind Number:EDA396-036-522-803
Manufacturer:EDAC
Manufacturer Number:396-036-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 36 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, its straight mount orientation is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic setups. Trust in our product to streamline your connectivity needs.