396-036-522-804

Heilind Number:EDA396-036-522-804
Manufacturer:EDAC
Manufacturer Number:396-036-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-804

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a crucial component for seamless integration in your PCB setup. Designed for reliability and efficiency, this black connector boasts a high amperage of 3 A, making it suitable for a wide range of power requirements. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, it facilitates precise and secure connections with a total of 36 positions available. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Explore our range of connectors to streamline your PCB assembly process effectively.