396-036-522-807

Heilind Number:EDA396-036-522-807
Manufacturer:EDAC
Manufacturer Number:396-036-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-807

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance even in demanding environments. Featuring a double-row configuration with 36 positions, this connector facilitates efficient data transmission. The copper alloy contacts guarantee secure and stable connections, while the .125-inch pitch and .2-inch row spacing optimize signal flow. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it’s suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this connector is a versatile solution for establishing board-to-board connections with ease and precision. Elevate your connectivity game with this essential component.