396-036-522-858

Heilind Number:EDA396-036-522-858
Manufacturer:EDAC
Manufacturer Number:396-036-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and aesthetic appeal. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly even in extreme environments, it boasts an impressive temperature range of -40 to 105°C. Whether you're a professional or a DIY enthusiast, this connector is a must-have for all your board-to-board PCB linking needs. Elevate your projects with seamless connectivity – get your hands on this essential component today.