396-036-522-878

Heilind Number:EDA396-036-522-878
Manufacturer:EDAC
Manufacturer Number:396-036-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 36 positions spread across 2 rows, it provides ample connectivity options for your circuitry. The Copper Alloy contacts offer efficient power transmission, rated for up to 3 A of current. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation and .125" pitch guarantee easy installation on your PCB, while the .2" row spacing allows for efficient signal routing. Upgrade your setup with this high-quality connector, a vital component in our extensive lineup of electronic products.