396-036-526-101

Heilind Number:EDA396-036-526-101
Manufacturer:EDAC
Manufacturer Number:396-036-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a single row configuration with 36 high-quality Copper Alloy contacts, ensuring optimal performance. The housing, crafted from durable UL 94V-0 Thermoplastic Polyester in a bold black hue, guarantees both reliability and style. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Install it effortlessly in a straight orientation for a streamlined connection process. Trust in its 3A amperage rating and impeccable engineering to meet your connectivity needs with ease.