396-036-526-158

Heilind Number:EDA396-036-526-158
Manufacturer:EDAC
Manufacturer Number:396-036-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-158

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Perfect for high-speed data transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any setting. With a single row design and a pitch of .125 inches, it offers seamless integration into your PCB setup. Featuring 36 positions and a straight mount orientation, it provides ample room for your connections while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Upgrade your connectivity game with this essential component.