396-036-526-201

Heilind Number:EDA396-036-526-201
Manufacturer:EDAC
Manufacturer Number:396-036-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-201

Detailed Description

Enhance connectivity in your electronic setups with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a pitch of .125 inches and a total of 36 positions for comprehensive linking capabilities. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments with its operating temperature range of -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also provides a secure fit. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transfer with an amperage of 3A. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component to optimize your circuit connections with precision and durability.