396-036-526-207

Heilind Number:EDA396-036-526-207
Manufacturer:EDAC
Manufacturer Number:396-036-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-207

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With 36 positions and a .125" pitch, it facilitates seamless board-to-board connections in a straight mount orientation. The .2" row spacing allows for efficient arrangement, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your electronic assembly with this essential component.