396-036-526-602

Heilind Number:EDA396-036-526-602
Manufacturer:EDAC
Manufacturer Number:396-036-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 36 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, even in demanding environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your systems with this essential component.