396-036-526-612

Heilind Number:EDA396-036-526-612
Manufacturer:EDAC
Manufacturer Number:396-036-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-612

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row configuration with 36 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your assembly process with this high-performance connector, a staple in our extensive range of PCB connectivity solutions.