396-036-526-658

Heilind Number:EDA396-036-526-658
Manufacturer:EDAC
Manufacturer Number:396-036-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in diverse environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 36 positions and a pitch of .125 inches, it facilitates efficient data transmission. The contacts, made of high-quality Copper Alloy, guarantee optimal conductivity. With a low amperage rating of 3A, it's suitable for various applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this indispensable connector.