396-036-526-802

Heilind Number:EDA396-036-526-802
Manufacturer:EDAC
Manufacturer Number:396-036-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless interconnectivity across 36 positions. Engineered for convenience, its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connection needs. Elevate your electronic projects with this essential component.