396-036-526-803

Heilind Number:EDA396-036-526-803
Manufacturer:EDAC
Manufacturer Number:396-036-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient installations. Its straight mount orientation simplifies setup, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.