396-036-526-804

Heilind Number:EDA396-036-526-804
Manufacturer:EDAC
Manufacturer Number:396-036-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable data and power transmission. With a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both aesthetic appeal and robust performance. Its copper alloy contact material guarantees optimal conductivity, while the dual-row design accommodates up to 36 positions, making it ideal for high-density connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.