396-036-526-807

Heilind Number:EDA396-036-526-807
Manufacturer:EDAC
Manufacturer Number:396-036-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior made of durable UL 94V-0 Thermoplastic Polyester. With two rows and a total of 36 positions, it offers ample space for secure connections. Crafted from premium Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.