396-036-526-812

Heilind Number:EDA396-036-526-812
Manufacturer:EDAC
Manufacturer Number:396-036-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-526-812

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a 3 A amperage capacity, it ensures reliable power transmission in electronic systems. The connector's two rows and 36 positions offer seamless integration, while the Copper Alloy contact material guarantees secure and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy assembly and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.