396-036-540-103

Heilind Number:EDA396-036-540-103
Manufacturer:EDAC
Manufacturer Number:396-036-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any system. Operating at an amperage of 3 A, it ensures reliable power delivery. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees high performance and longevity. With a single row layout and 36 positions, it offers ample space for seamless connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our Card Edge Connector to optimize your connectivity needs.