396-036-540-104

Heilind Number:EDA396-036-540-104
Manufacturer:EDAC
Manufacturer Number:396-036-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row design and 36 positions, it offers optimal space utilization for your circuit connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector facilitates easy and precise board-to-board connections. Its straight mount orientation allows for convenient installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component, meeting the highest standards of quality and performance.