396-036-540-158

Heilind Number:EDA396-036-540-158
Manufacturer:EDAC
Manufacturer Number:396-036-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 36 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various electronic applications. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.