396-036-540-201

Heilind Number:EDA396-036-540-201
Manufacturer:EDAC
Manufacturer Number:396-036-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring two rows and 36 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.