396-036-540-212

Heilind Number:EDA396-036-540-212
Manufacturer:EDAC
Manufacturer Number:396-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double row configuration and 36 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts guarantee secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it a versatile choice for any application in need of reliable board-to-board connectivity. Elevate your electronic designs with this essential component.