396-036-540-603

Heilind Number:EDA396-036-540-603
Manufacturer:EDAC
Manufacturer Number:396-036-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-603

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row layout with 36 positions and a contact pitch of .125 inches, it facilitates efficient signal transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, this connector is a vital component in electronic systems, delivering a steady amperage of 3A. Its straight mount orientation offers versatility in assembly, making it a must-have in the arsenal of any electronics enthusiast or professional.