396-036-540-803

Heilind Number:EDA396-036-540-803
Manufacturer:EDAC
Manufacturer Number:396-036-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a double-row configuration and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee excellent signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this high-quality Card Edge Connector.