396-036-540-804

Heilind Number:EDA396-036-540-804
Manufacturer:EDAC
Manufacturer Number:396-036-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Its 36 positions and straight mount orientation offer versatility in your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in electronics. Upgrade your connectivity solutions with this high-performance component.