396-036-540-807

Heilind Number:EDA396-036-540-807
Manufacturer:EDAC
Manufacturer Number:396-036-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it ideal for powering up your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With two rows and 36 positions, it offers ample versatility for your circuitry needs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component.