396-036-540-808

Heilind Number:EDA396-036-540-808
Manufacturer:EDAC
Manufacturer Number:396-036-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a dual-row layout and 36 contact positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Suitable for straight mounting, this connector is a versatile solution for your board-to-board PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets the demands of diverse applications. Trust in its quality construction and performance to streamline your electronic projects.