396-036-540-812

Heilind Number:EDA396-036-540-812
Manufacturer:EDAC
Manufacturer Number:396-036-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-540-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. The Copper Alloy contact material guarantees reliable conductivity, meeting amperage needs of up to 3 A. Boasting 36 positions, it facilitates seamless data transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this high-quality connector.