396-036-541-102

Heilind Number:EDA396-036-541-102
Manufacturer:EDAC
Manufacturer Number:396-036-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row featuring 36 positions, it offers seamless integration for your projects. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your setup with this essential component for smooth and secure board-to-board connections.