396-036-541-103

Heilind Number:EDA396-036-541-103
Manufacturer:EDAC
Manufacturer Number:396-036-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-103

Detailed Description

Enhance your connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector offers reliable performance with a 3A amperage capacity. Crafted with precision, it features a single row layout with 36 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a .125-inch pitch and .2-inch row spacing, it's perfect for PCB applications. Its straight mount orientation and wide operating temperature range of -40°C to 105°C make it versatile for various environments. Trust in our high-quality connector for your connectivity needs.