396-036-541-104

Heilind Number:EDA396-036-541-104
Manufacturer:EDAC
Manufacturer Number:396-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-104

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this black connector boasts a 36-position, single-row configuration, perfect for streamlined connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With an amperage rating of 3 A and a temperature range of -40 to 105 °C, it ensures stable operation even in harsh environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for efficient board-to-board connectivity.