396-036-541-107

Heilind Number:EDA396-036-541-107
Manufacturer:EDAC
Manufacturer Number:396-036-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-107

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features 36 positions in a single row, ensuring efficient and reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, this connector provides excellent conductivity and long-lasting performance. Its black color and straight mount orientation make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for your electronic projects, whether in consumer electronics, industrial machinery, or telecommunications.