396-036-541-112

Heilind Number:EDA396-036-541-112
Manufacturer:EDAC
Manufacturer Number:396-036-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-112

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, it features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 36 positions, it offers ample space for intricate circuitry. The Copper Alloy contact material ensures efficient power transmission, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for hassle-free PCB assembly. Ideal for applications requiring secure board-to-board connections, this connector guarantees durability and stability in every use.