396-036-541-158

Heilind Number:EDA396-036-541-158
Manufacturer:EDAC
Manufacturer Number:396-036-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-158

Detailed Description

Enhance your electronic connection setup with this high-quality Card Edge Connector. Designed for seamless integration in single-row configurations, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each of its 36 positions features a robust Copper Alloy contact, capable of handling up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity with this essential component, a must-have in any electronic assembly toolkit.