396-036-541-202

Heilind Number:EDA396-036-541-202
Manufacturer:EDAC
Manufacturer Number:396-036-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-202

Detailed Description

Enhance your circuit board connectivity with our reliable Card Edge Connector. Designed for efficiency, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any setting. With a 3A amperage rating and copper alloy contacts, it guarantees secure power transmission. Featuring two rows and 36 positions with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. Engineered for convenience, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component to streamline your PCB connections with ease and precision.