396-036-541-203

Heilind Number:EDA396-036-541-203
Manufacturer:EDAC
Manufacturer Number:396-036-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 36 positions, this connector offers ample space for seamless board-to-board connections. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.