396-036-541-207

Heilind Number:EDA396-036-541-207
Manufacturer:EDAC
Manufacturer Number:396-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 36 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while a current rating of 3A ensures efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise placement is easily achieved. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your electronic projects. Trust in this Card Edge Connector for secure and efficient board-to-board connections.