396-036-541-208

Heilind Number:EDA396-036-541-208
Manufacturer:EDAC
Manufacturer Number:396-036-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a double row configuration and 36 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Whether you're a professional or hobbyist, this Card Edge Connector is a must-have for your PCB projects.