396-036-541-212

Heilind Number:EDA396-036-541-212
Manufacturer:EDAC
Manufacturer Number:396-036-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed to meet demanding industrial requirements, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in diverse environments. With two rows and a total of 36 positions, it offers ample connectivity options for your electronic assemblies. The copper alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Whether you're designing circuit boards for telecommunications, automotive, or industrial equipment, our Card Edge Connector is the perfect choice for achieving high-speed and dependable connections. Elevate your PCB design with this essential component and experience seamless integration like never before.