396-036-541-258

Heilind Number:EDA396-036-541-258
Manufacturer:EDAC
Manufacturer Number:396-036-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-258

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting two rows and a pitch of .125 inches, it allows for seamless integration on your board. With 36 positions available, you have plenty of room for connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission.