396-036-541-608

Heilind Number:EDA396-036-541-608
Manufacturer:EDAC
Manufacturer Number:396-036-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-608

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and reliable connections. The Copper Alloy contact material guarantees efficient power transmission, while accommodating up to 36 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the realm of electronics. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.