396-036-541-658

Heilind Number:EDA396-036-541-658
Manufacturer:EDAC
Manufacturer Number:396-036-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 36 copper alloy contact positions, it ensures seamless data transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Its straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connectivity.