396-036-541-678

Heilind Number:EDA396-036-541-678
Manufacturer:EDAC
Manufacturer Number:396-036-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 36 positions, ensuring seamless integration on your board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .125" pitch and .2" row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.