396-036-541-803

Heilind Number:EDA396-036-541-803
Manufacturer:EDAC
Manufacturer Number:396-036-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 36 positions each, it offers ample connectivity options. The copper alloy contacts and a pitch of .125 inches ensure secure and stable connections. Its straight mount orientation and a row spacing of .2 inches simplify installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its performance to streamline your board-to-board connections seamlessly.