396-036-541-808

Heilind Number:EDA396-036-541-808
Manufacturer:EDAC
Manufacturer Number:396-036-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .125-inch pitch, it offers reliable data transmission across 36 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure seamless integration in various environments. Perfect for high-speed board-to-board connections, it's a must-have component in your electronic projects.