396-036-541-812

Heilind Number:EDA396-036-541-812
Manufacturer:EDAC
Manufacturer Number:396-036-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-812

Detailed Description

Enhance connectivity on your PCBs with this Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The two rows of 36 copper alloy contacts provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality component.