396-036-555-201

Heilind Number:EDA396-036-555-201
Manufacturer:EDAC
Manufacturer Number:396-036-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Its 36 positions accommodate multiple connections, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Trust in its quality and efficiency for your board-to-board PCB connections.